GBC06DPUI

Heilind Number:SULGBC06DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DPUI

Detailed Description

This PA9T and Phosphor Bronze double row female connector, with a thread mount and through-hole termination method, is designed for reliable board-to-board or card edge connections. Featuring gold-plated phosphor bronze contacts with a pitch of 2.54mm, it ensures excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. Its right-angle orientation and 12 positions make it versatile for various circuit configurations. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance in harsh environments. The connector's compact dimensions of 14.22mm in height and 10.16mm in width, along with a tail length of 6.35mm, facilitate easy installation. With matte tin termination plating, it complies with RoHS regulations, ensuring environmental sustainability. Perfect for industrial or electronic applications, this GBC06DPUI connector offers high reliability and performance.