GBC06DPUN

Heilind Number:SULGBC06DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPUN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPUN

Detailed Description

The GBC06DPUN is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable conductivity in harsh environments. Featuring a double-point contact design and right-angle orientation, it offers secure and efficient connections with a voltage rating of 700 VAC and an amperage of 3 A. With two rows and 12 positions, it allows for versatile PCB layouts. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with a height of .56 inches and width of .4 inches, makes it ideal for space-constrained applications. Trust the GBC06DPUN for high-reliability connectivity in your electronic systems.