GBC06DPUS

Heilind Number:SULGBC06DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPUS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPUS

Detailed Description

This GBC06DPUS Board-To-Board PCB Connector offers reliable connectivity in electronic applications. With a pitch of 2.54mm, it features double-point contact technology and is designed for right-angle orientation. The female connector has two rows with 12 positions, each made of durable PA9T and Phosphor Bronze with gold plating for optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The termination method is through-hole with a tail length of 6.35mm, facilitating secure mounting. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, this connector is suitable for various environments. Its compact design, measuring 14.22mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. Whether used in consumer electronics or industrial machinery, the GBC06DPUS guarantees high performance and durability.