GBC06DRAH

Heilind Number:SULGBC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRAH

Detailed Description

Introducing our GBC06DRAH Board To Board PCB Connector, featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, ensuring reliable connectivity in demanding environments. This female connector with two rows and 12 positions offers a secure mount via clearance hole installation and thru-hole termination method. Operating at a maximum amperage of 3A and 700VAC, it meets high-performance standards. The Full Bellow contact type and right-angle orientation enhance functionality. With a tail length of 3.18mm, it facilitates easy assembly. Rated for an extensive temperature range of -65 to 125°C and boasting a compact design with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for various PCB applications. Trust in the quality and reliability of the GBC06DRAH for your connectivity needs.