GBC06DRAI

Heilind Number:SULGBC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DRAI

Detailed Description

Introducing the GBC06DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T & phosphor bronze construction, this female connector ensures reliable connectivity in rugged environments. With a pitch of 2.54mm and a contact type of full bellow, it offers precision and stability in data transmission. Operating at a maximum voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and threaded mount type enable secure installation, while the termination method of thru hole with matte tin plating ensures durability. With 12 positions and a tail length of 3.18mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Compact yet robust, it is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the GBC06DRAI.