GBC06DRAN

Heilind Number:SULGBC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRAN

Detailed Description

Introducing the GBC06DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of contacts, this connector offers reliable connectivity in compact spaces. The female connector features full bellow contact type with Phosphor Bronze contacts plated in gold, ensuring excellent signal transmission. Rated for 700VAC and 3A, it meets stringent power requirements. Its right-angle orientation and no mounting design make it versatile for various PCB layouts. Operating in temperatures ranging from -65°C to 125°C, it guarantees performance in harsh environments. With a connector height of 10.95mm (.431in) and a width of 8.38mm (.33in), it provides a sturdy and secure connection. The matte tin termination plating enhances durability. Perfect for industrial and commercial electronics, the GBC06DRAN is a reliable solution for your connectivity needs.