| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DRAS |
GBC06DRAS
| Heilind Number: | SULGBC06DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DRAS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and reliability. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission in demanding environments. The connector's right-angle orientation and side-hole mount type offer flexibility in installation, while its 12-position, 2-row design allows for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial systems. Trust the GBC06DRAS for secure and high-speed data transfer in mission-critical operations.

