| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DREH |
GBC06DREH
| Heilind Number: | SULGBC06DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DREH |
| ECAD Model: |
Specifications
Detailed Description
GBC06DREH features 12 female connectors with a pitch of 2.54mm and amperage of 3A, designed for board-to-board PCB connections. The contacts, made of PA9T and phosphor bronze, ensure reliable conductivity. With gold plating, these connectors offer optimal signal transmission and durability. Their clearance hole mount type and eyelet termination method facilitate easy installation. Operating at temperatures ranging from -65 to 125°C and accommodating up to 700VAC, they are suitable for various industrial applications. The straight orientation and full bellow contact type enhance connectivity efficiency. Measuring 10.95mm in height and 8.38mm in width, they provide a compact yet robust solution. Tailored for high-performance systems, these connectors, with matte tin termination plating, guarantee long-term functionality.

