GBC06DREN

Heilind Number:SULGBC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DREN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DREN

Detailed Description

Introducing the GBC06DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 12 positions, and utilizes an eyelet termination method for secure attachment. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into circuit boards. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GBC06DREN for seamless board-to-board connections in your critical electronic systems.