GBC06DRES-S13

Heilind Number:SULGBC06DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRES-S13

Detailed Description

The GBC06DRES-S13 is a versatile board-to-board PCB connector designed for high-reliability applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission. With a 2.54mm pitch and 12 positions arranged in 2 rows, it offers ample connectivity options. The Full Bellow contact type and Side Hole mount make for secure and stable connections, while the Card Extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in demanding environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. With Matte Tin termination plating, it meets industry standards for reliability. Ideal for a variety of electronic devices, the GBC06DRES-S13 is a dependable choice for your connectivity needs.