GBC06DRES

Heilind Number:SULGBC06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRES

Detailed Description

Introducing the GBC06DRES, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions each, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and side hole mount type make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The eyelet termination method with matte tin plating ensures secure connections. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet robust. Trust the GBC06DRES for your critical PCB interconnect needs.