GBC06DRMD

Heilind Number:SULGBC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DRMD

Detailed Description

Introducing SKU GBC06DRMD, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a compact and durable construction, this connector is perfect for applications requiring a space-saving solution. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and 12 positions cater to versatile connectivity needs, while the clearance hole mount type and wire wrap termination method offer easy and secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees optimal performance even in harsh environments. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic projects.