| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DRMH-S288 |
GBC06DRMH-S288
| Heilind Number: | SULGBC06DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent industry standards for power transmission. The dual-row design with Loop Bellow contacts offers secure mating and low contact resistance. Suitable for straddle mounting via Clearance Holes, this connector is ideal for use in aerospace, defense, and industrial systems. With an operating temperature range of -65 to 125 °C, it guarantees performance in extreme conditions. Trust the GBC06DRMH-S288 for high-reliability connections in your electronic designs.

