GBC06DRMI-S288

Heilind Number:SULGBC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRMI-S288

Detailed Description

GBC06DRMI-S288 is a high-performance female board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 2.54mm, it features two rows of 12 positions and a voltage rating of 700 VAC, making it suitable for various applications. The connector boasts PA9T and phosphor bronze construction with gold plating, ensuring excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation offer secure and stable connections. The termination method is via card extender, with a tail length of 13.84mm. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. The termination plating is matte tin, further enhancing its durability. This connector is part of the hi_rel category, meeting high-reliability standards for mission-critical applications. Trust in the acronym GBC06DRMIS288 for top-tier performance in your connectivity needs.