GBC06DRMS-S288

Heilind Number:SULGBC06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRMS-S288

Detailed Description

The GBC06DRMS-S288 PCB connector is a high-performance component designed for secure and reliable board-to-board connections. Featuring a double-row, side-hole mount with a card extender termination method, this connector ensures easy and efficient installation. The female gender, loop bellow contact type, and gold-plated phosphor bronze contacts guarantee optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets strict industrial standards for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications requiring a reliable and high-quality connection solution. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GBC06DRMS-S288 for seamless and dependable connectivity in your electronic systems.