GBC06DRMT-S288

Heilind Number:SULGBC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRMT-S288

Detailed Description

The GBC06DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 12 positions, it offers reliable connectivity in industrial settings. Featuring a female gender and loop bellow contact type, it ensures secure mating with compatible connectors. The use of PA9T and phosphor bronze materials, along with gold plating, guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide stability and easy installation. With a termination method of card extender and termination plating of matte tin, it offers efficient signal transmission. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GBC06DRMT-S288 for high-reliability connections in your PCB designs.