GBC06DRMT

Heilind Number:SULGBC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRMT

Detailed Description

Introducing the GBC06DRMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers robust performance in high-voltage environments. The female gender, threaded mount type, and wire wrap termination method provide secure and stable connections. Boasting a straight orientation, 12 positions, and a tail length of 14.22mm, it facilitates efficient PCB-to-PCB linking. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact and space-saving solution for your connectivity needs. Trust the GBC06DRMT for seamless and efficient board-to-board connections in your electronic designs.