GBC06DRSI

Heilind Number:SULGBC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRSI

Detailed Description

The GBC06DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 700VAC. The threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. Its straight orientation and loop bellow contact type further enhance ease of use. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a low connector height of 15.49mm and a tail length of 4.83mm, it accommodates space-constrained designs without compromising performance. The matte tin termination plating adds durability and longevity to the connector. Ideal for aerospace, defense, and industrial applications, the GBC06DRSI is a reliable solution for your connectivity needs.