| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DRSN |
GBC06DRSN
| Heilind Number: | SULGBC06DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DRSN, a high-performance female board-to-board PCB connector designed for demanding applications. With 12 positions arranged in 2 rows and a pitch of 2.54mm, this connector ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The loop bellow contact type and thru-hole termination method further enhance its stability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for industrial and electronic systems, the GBC06DRSN guarantees optimal performance in critical applications.

