GBC06DRSS-S288

Heilind Number:SULGBC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRSS-S288

Detailed Description

Introducing the GBC06DRSS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. The female gender, dual-row design, and side-hole mount type make it versatile for various applications. With gold-plated phosphor bronze contacts and a pitch of 2.54mm, it guarantees low contact resistance and high durability. The loop bellow contact type and straddle orientation further enhance signal integrity. With twelve positions and a tail length of 4.45mm, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. Trust in the GBC06DRSS-S288 for secure and high-speed data transmission in your electronic designs.