GBC06DRSS

Heilind Number:SULGBC06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRSS

Detailed Description

Introducing the GBC06DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and side hole mount type offers versatility in assembly. Using a through-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. With a pitch of 2.54mm (.1in), 12 positions, and a straight orientation, it allows for efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, it is perfect for industrial and aerospace applications. The connector's compact design, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, saves space on the PCB. RoHS compliant with matte tin termination plating, it meets environmental standards. Trust the GBC06DRSS for seamless board-to-board connections in your projects.