| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DRST-S288 |
GBC06DRST-S288
| Heilind Number: | SULGBC06DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
GBC06DRST-S288 features a female PCB connector with two rows for secure attachment. Made of PA9T and Phosphor Bronze, it ensures reliable performance in diverse applications. With a 3A amperage and 700VAC voltage rating, this connector guarantees safe power transmission. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow design enhances durability. The threaded mount type and straddle orientation provide easy installation on PCBs. With a pitch of 2.54mm and 12 positions, it allows for efficient signal transfer. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-lasting usage. Ideal for high-reliability applications, this connector is a vital component in electronic systems.

