GBC06DRST

Heilind Number:SULGBC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DRST

Detailed Description

Introducing the GBC06DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. The female, threaded mount type with thru-hole termination offers secure installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Its 2.54mm pitch and 12 positions accommodate multi-channel connections. Operating in temperatures ranging from -65 to 125°C, it's ideal for industrial use. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Matte tin termination plating enhances durability. Trust the GBC06DRST for robust and efficient board-level connectivity.