GBC06DRSZ

Heilind Number:SULGBC06DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRSZ

Detailed Description

The GBC06DRSZ Board-to-Board PCB Connector is a high-performance component designed for precision connectivity in electronic systems. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. With a gender specification of Female and a contact type of Loop Bellow, it offers reliable interconnection for various applications. The connector, with a pitch of 2.54mm and 12 positions spread across 2 rows, is suitable for use in dense PCB layouts. Its straight orientation and side-hole mount type, along with thru-hole termination, facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees performance stability even in harsh environments. The Matte Tin termination plating enhances durability, making it ideal for long-term use in demanding industrial settings. With a compact design measuring 15.49mm in height and 9.4mm in width, the GBC06DRSZ is a space-saving solution for your connectivity needs in hi-rel electronics applications.