GBC06DRTH-S13

Heilind Number:SULGBC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRTH-S13

Detailed Description

Introducing the GBC06DRTH-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures superior conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for various power and signal transmission applications. The connector's dual-row, 12-position design with a pitch of 2.54mm allows for secure mating in tight spaces. Its straddle orientation and clearance hole mount type offer flexibility in installation. With an operating temperature range of -65 to 125°C and termination plating of Matte Tin, it guarantees performance even in harsh environments. The GBC06DRTH-S13 is a reliable solution for demanding PCB interconnect needs in industries such as aerospace, defense, and telecommunications.