GBC06DRTH

Heilind Number:SULGBC06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRTH

Detailed Description

The GBC06DRTH is a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB and card edge connections. With a compact size and a pitch of 2.54mm (0.1in), it offers easy integration into various electronic devices. Featuring a female gender with two rows and 12 positions, this connector ensures secure and efficient data transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation, clearance hole mount type, and thru-hole termination method make installation hassle-free. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, the GBC06DRTH is suitable for use in demanding environments. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for applications where durability and precision are essential, this connector is a reliable choice for electronic connectivity.