GBC06DRTI-S13

Heilind Number:SULGBC06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRTI-S13

Detailed Description

The GBC06DRTI-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it guarantees consistent performance under varying conditions. The full bellow contact type and straddle orientation further enhance its durability and signal integrity. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating complies with industry standards for RoHS and environmental regulations. Whether in aerospace, defense, or industrial applications, the GBC06DRTI-S13 excels in meeting the stringent connectivity requirements with its reliable performance and quality craftsmanship.