GBC06DRTI

Heilind Number:SULGBC06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRTI

Detailed Description

The GBC06DRTI is a high-performance PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, this connector ensures durability and reliable connectivity. Featuring a threaded mount type and through-hole termination method, it offers secure attachment to the board. The gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 700 VAC and an amperage of 3 A. With two rows of 12 positions each, it allows for versatile board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Overall, the GBC06DRTI is a top choice for high-reliability electronic systems.