| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DRTN-S13 |
GBC06DRTN-S13
| Heilind Number: | SULGBC06DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DRTN-S13, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. With a dual-row, 12-position female interface, this connector ensures efficient data transfer. The contact material is made of durable Phosphor Bronze, plated with Gold for enhanced conductivity. Its Full Bellow contact type and Straddle orientation guarantee secure connections. Operating at an impressive 700 VAC and 3A, it meets stringent industry standards. Featuring a termination method of Card Extender and Matte Tin plating, it offers reliable performance in diverse environments. With a compact size of 10.95mm in height and 8.38mm in width, this connector is perfect for space-constrained applications. Trust the GBC06DRTN-S13 for seamless board-to-board connections in your projects.

