GBC06DRTN

Heilind Number:SULGBC06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DRTN

Detailed Description

Introducing the GBC06DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in environments up to 125°C. With a 2.54mm pitch and straight orientation, it offers easy integration into your PCB layout. The female connector, with two rows of 12 positions each, guarantees secure connectivity. Its full bellow contact type and 700VAC voltage rating make it ideal for high-power applications. The termination method of thru-hole with matte tin plating ensures robust solder connections. With a compact size of 10.95mm height and 8.38mm width, this connector is perfect for space-constrained designs. Trust the GBC06DRTN for efficient and durable board-to-board connections in your electronic systems.