GBC06DRTS-S13

Heilind Number:SULGBC06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRTS-S13

Detailed Description

Introducing the GBC06DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with side hole mounting and card extender termination method offers easy installation and secure connection. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the full bellow contact type and straddle orientation enhance signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance consistency even in extreme conditions. The GBC06DRTS-S13 is the ideal choice for aerospace, defense, and other hi-rel applications, where quality and reliability are paramount.