GBC06DRTS

Heilind Number:SULGBC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRTS

Detailed Description

Featuring a high-reliability design, the GBC06DRTS PCB connector is engineered for durability and performance in demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers secure and efficient board-to-board connectivity. Its female gender and straight orientation make it easy to integrate, while the side hole mount type and through-hole termination method ensure stable installation. Constructed with PA9T and Phosphor Bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's 12 positions and full bellow contact type accommodate complex connections with ease. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable board space. The termination plating of Matte Tin ensures reliable soldering. Ideal for use in aerospace, military, and industrial applications, the GBC06DRTS is a crucial component for secure and efficient PCB connectivity.