GBC06DRXI

Heilind Number:SULGBC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRXI

Detailed Description

Introducing the GBC06DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector offers two rows of contacts and a threaded mount type for secure attachment. Using a through-hole termination method, each contact is made of phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm, it supports an amperage of 3A and a voltage of 700VAC, making it ideal for power and signal transmission. The straight orientation, 12 positions, and 4.7mm tail length provide versatility in PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries, from aerospace to telecommunications. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. The matte tin termination plating ensures durability and long-term performance. Classified under the hi-rel category, the GBC06DRXI is engineered to meet the stringent requirements of high-reliability applications. Upgrade your connectivity solutions with this top-of-the-line connector.