GBC06DRXN

Heilind Number:SULGBC06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRXN
ECAD Model:
3D Model

Description:

2 ROWS OF 6/TOTAL PINS 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRXN

Detailed Description

Introducing the GBC06DRXN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 12 gold-plated full bellow contacts, this connector ensures reliable data and power transmission. Its straight orientation and no-mounting design facilitate seamless integration onto PCBs. Crafted with rugged materials such as phosphor bronze contacts and matte tin termination plating, it offers durability in diverse environments, with an operating temperature range of -65 to 125°C. Meeting RoHS compliance standards, this connector is both eco-friendly and high-quality. Suitable for various industries requiring secure and efficient PCB connections, the GBC06DRXN guarantees optimal performance. Upgrade your electronic systems with this essential component.