GBC06DRXS

Heilind Number:SULGBC06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRXS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRXS

Detailed Description

GBC06DRXS features a compact yet robust design, making it an ideal choice for high-performance electronic applications. Its PA9T housing and Phosphor Bronze contacts ensure durability and reliable conductivity, even in the most demanding environments. With a 3A current rating and 700VAC voltage rating, this connector can handle power and signal transmission with ease. The 2.54mm pitch and 12 positions cater to versatile connectivity needs. Featuring a side hole mount and thru-hole termination, installation is convenient and secure. The gold-plated contacts offer superior signal integrity, while the matte tin termination enhances solderability. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Whether for board-to-board or card edge connections, the GBC06DRXS is a trusted solution for your connectivity requirements.