GBC06DRYH-S13

Heilind Number:SULGBC06DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRYH-S13

Detailed Description

Introducing the GBC06DRYH-S13, a high-performance board-to-board PCB connector designed for critical applications demanding reliability and durability. Featuring two rows for enhanced connectivity, this female connector is meticulously crafted with PA9T and Phosphor Bronze materials, ensuring robust performance under extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The termination method of Card Extender and contact plating of Gold offer optimal signal integrity. Its Full Bellow contact type and Straddle orientation provide secure and stable connections. With 12 positions and a pitch of 2.54mm, it facilitates precise mating. With an operating temperature range of -65 to 125°C and matte Tin termination plating, it endures harsh environments with ease. Measuring 10.95mm in height and 8.38mm in width, it's compact yet reliable. Ideal for hi-rel applications, the GBC06DRYH-S13 is the epitome of quality and performance in board-to-board connectors.