GBC06DRYH

Heilind Number:SULGBC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRYH

Detailed Description

Introducing GBC06DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The two-row design with 12 positions allows for efficient PCB connections, while the clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type offers enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, with a connector height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. The matte tin termination plating further enhances its reliability. Whether used in aerospace, defense, or industrial systems, the GBC06DRYH connector delivers high performance and durability, making it a trusted choice for critical electronic connections.