GBC06DRYI-S13

Heilind Number:SULGBC06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRYI-S13

Detailed Description

The GBC06DRYI-S13 is a robust and reliable board-to-board PCB connector designed for demanding applications. Featuring a gendered female configuration with two rows of contacts, it ensures secure and efficient connectivity. With a threaded mount type and card extender termination method, installation is straightforward and durable. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets high-power requirements with ease. This connector, with its full bellow contact type and straddle orientation, offers stability and signal integrity. With a pitch of 2.54mm (.1 in) and 12 positions, it facilitates precise and multi-channel connections. The termination plating of matte tin enhances solderability and longevity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on the PCB. Whether used in aerospace, military, or industrial settings, the GBC06DRYI-S13 ensures high performance and durability.