GBC06DRYI

Heilind Number:SULGBC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DRYI

Detailed Description

The GBC06DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it provides robust power transmission. The Full Bellow contact type and threaded mount offer secure and stable connections. With 12 positions arranged in 2 rows, it allows for versatile PCB connectivity. The termination method is through-hole with Matte Tin plating, guaranteeing durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for a variety of industrial settings. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the GBC06DRYI for high-reliability performance in your PCB assemblies.