| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DRYS-S13 |
GBC06DRYS-S13
| Heilind Number: | SULGBC06DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DRYS-S13, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 12 positions, it offers precise and secure connections. The Full Bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. The side hole mount and card extender termination method provide flexibility in installation. With a compact connector height of 10.95mm and a width of 8.38mm, it saves space on the PCB. Trust the GBC06DRYS-S13 for high-reliability connectivity in your designs.

