GBC06DRYS

Heilind Number:SULGBC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DRYS

Detailed Description

Introducing the GBC06DRYS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this female connector boasts a 3A amperage rating and can handle voltages up to 700VAC, making it ideal for demanding applications. With two rows of 12 positions each, it offers ample connectivity options. The side-hole mount and thru-hole termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow contact type enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained setups. The matte tin termination plating adds an extra layer of protection. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC06DRYS is the perfect connectivity solution.