GBC06DSXH

Heilind Number:SULGBC06DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DSXH
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DSXH

Detailed Description

GBC06DSXH features a female connector with 1 row of 6 positions, designed for secure board-to-board PCB connections. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures reliable conductivity. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at up to 700 VAC and 3A, it offers high voltage and current capabilities. With a full bellow contact type, it guarantees a secure connection. The connector's straight orientation, along with a tail length of 4.06mm, allows for efficient PCB layout. Its matte tin termination plating ensures durability in a wide temperature range from -65 to 125°C. Compact in size with dimensions of 10.95mm height and 8.38mm width, it is suitable for various electronic applications. Trusted for quality and performance, this connector is ideal for demanding industrial and commercial environments.