GBC06DSXI

Heilind Number:SULGBC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DSXI
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DSXI

Detailed Description

Introducing the GBC06DSXI, a high-performance board-to-board PCB connector meticulously crafted for reliability and longevity. This female connector features PA9T housing and robust phosphor bronze contacts with gold plating, ensuring exceptional conductivity and durability. With a pitch of 2.54mm and a straight orientation, it seamlessly integrates into your PCB assembly with threaded mounting and through-hole termination. Operating at voltages of up to 700VAC and amperages of 3A, it offers reliable power transmission in various applications. Boasting six positions and a full bellow contact type, it guarantees secure and stable connectivity. Its operating temperature range of -65°C to 125°C makes it suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, optimizes space utilization in your system. Trust in the GBC06DSXI for high-reliability connections in your electronic designs.