GBC06DSXN

Heilind Number:SULGBC06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DSXN
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DSXN

Detailed Description

Introducing SKU GBC06DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The 6-position connector, with a pitch of 2.54mm, is ideal for intricate circuitry setups. Its straight orientation and through-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for use in various environments. Trust in the quality and functionality of the GBC06DSXN for seamless connectivity in your electronic systems.