GBC06DTAH

Heilind Number:SULGBC06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTAH

Detailed Description

The GBC06DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data-intensive systems. The right-angle orientation and clearance hole mount type offer flexibility in PCB layout. This connector, with a pitch of 2.54mm and 12 positions, provides secure and efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. With its compact design, measuring just 15.49mm in height and 9.4mm in width, the GBC06DTAH is a space-saving solution. Trust in its matte tin termination plating for long-term durability. This connector is a key component in ensuring seamless electronic connections.