GBC06DTAI

Heilind Number:SULGBC06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DTAI

Detailed Description

Introducing the GBC06DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and phosphor bronze materials, ensuring durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and stable connections. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type ensures efficient signal transfer. With a right-angle orientation and 12 positions, it allows for space-saving and versatile PCB layouts. Operating reliably in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it suitable for various electronic devices. Trust the GBC06DTAI for your connectivity needs in aerospace, defense, and other high-reliability applications.