GBC06DTAN

Heilind Number:SULGBC06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTAN

Detailed Description

Introducing the GBC06DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in industrial settings. Featuring PA9T and phosphor bronze materials, it ensures reliable conductivity and durability. The female gender, right-angle orientation, and no mounting requirement offer versatility in installation. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The gold-plated phosphor bronze contacts and matte tin termination provide excellent signal integrity and corrosion resistance. With 12 positions and two rows spaced at a pitch of 2.54mm, it allows for efficient data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The GBC06DTAN is the ideal solution for your connectivity needs in aerospace, defense, and other high-reliability applications.