GBC06DTAS

Heilind Number:SULGBC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTAS

Detailed Description

GBC06DTAS features PA9T and phosphor bronze construction, ensuring reliable performance. With a 3A amperage rating and female gender, it suits various applications. The connector offers 2 rows, side hole mount type, and thru-hole termination method for easy installation. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 2.54mm and 700VAC voltage rating, it meets high standards. The loop bellow contact type and right-angle orientation provide flexibility in design. With 12 positions and a tail length of 2.54mm, it offers ample connectivity. Its operating temperature range of -65 to 125°C makes it suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Terminated with matte tin, it ensures durability. Classified under board-to-board PCB connectors and card edge connectors, this product is a reliable solution for your connectivity needs.