GBC06DTAT

Heilind Number:SULGBC06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DTAT

Detailed Description

The GBC06DTAT connector is a high-performance solution designed for board-to-board PCB connections, featuring a durable construction of PA9T and Phosphor Bronze with Gold plating. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission in demanding environments. Its threaded mounting and through-hole termination method guarantee secure and stable installation. With 2 rows of 12 positions each, it offers ample connectivity options. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating adds to its durability. Meeting the standards for hi-rel applications, the GBC06DTAT connector is a reliable choice for demanding electronic systems.