| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DTBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DTBD |
GBC06DTBD
| Heilind Number: | SULGBC06DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DTBD, a high-performance connector designed for demanding applications. With a compact design and a pitch of 2.54mm, this female connector features two rows of 12 gold-plated phosphor bronze contacts, ensuring reliable conductivity. The loop bellow contact type and right-angle orientation offer versatile installation options. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C. The clearance hole mount type and thru-hole termination method facilitate easy assembly on PCBs. With a connector height of 15.49mm and a width of 9.4mm, it offers a space-efficient solution. Trust in the GBC06DTBD for secure and efficient board-to-board or card edge connections in your projects.

